What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS73619DRBT

Active Lead Free Positive BICMOS Linear Voltage Regulator IC -40C~125C 2.5W 400mA 1mm
$ 1.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73619DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet6 pages16 years ago
Datasheet8 pages25 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73619DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.566
Stock
171,652
206,184
Authorized Distributors
3
3
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.9 V
1.9 V
Output Current
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS73618DCQ
LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73618DCQR
LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73615DCQ
LDO Regulator Pos 1.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R
STMicroelectronicsLD39130SPUR
300 mA very low quiescent current Linear regulator IC with automatic Green mode
MicrochipMIC5309YMT-TR
LDO Regulator Pos 0.8V to 2V 0.15A 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS73619DRBT provided by its distributors.

Active Lead Free Positive BICMOS Linear Voltage Regulator IC -40C~125C 2.5W 400mA 1mm
LDO Voltage Regulators Sgl Out 400mA Adj Lo Noise Rev Crnt Prot
Ic,Volt Regulator,Fixed,+1.9V,Bicmos,Llcc,8Pin,Plastic
LDO Regulator Pos 1.9V 0.4A 8-Pin VSON EP T/R
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 8-SON -40 to 125
58dB~37dB(100Hz~10kHz) 550¦ÌA Fixed 400mA 1 1.9V 1.7V 1.9V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SON , 3mm*3mm*880¦Ìm
IC REG LINEAR 1.9V 400MA 8-SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.