Texas Instruments TPS73618DCQ

LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) SOT-223 Tube
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73618DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Newark

Augswan

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73618DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.499
$ 1.499
Stock
145,348
412,073
412,073
Authorized Distributors
1
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS73615DCQ
LDO Regulator Pos 1.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73633DCQR
LDO Regulator Pos 3.3V 0.4A 6-Pin (5+Tab) SOT-223 T/R
Texas InstrumentsTPS73601DCQ
LDO Regulator Pos 1.2V to 5.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
LDO Regulator Fixed 1.8V, 500mA, SOT-223-5, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm
LDO Regulator Pos 0.8V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 0.8V to 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments TPS73618DCQ provided by its distributors.

LDO Regulator Pos 1.8V 0.4A 6-Pin(5+Tab) SOT-223 Tube
400-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 400mA 1 1.8V 1.7V 1.8V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:400Ma; Dropout Voltage Typ @ Current:75Mv; Ic Case/Package:Sot-223; No. Of Pins:6Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73618DCQ.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73618DCQ .
  • TPS73618DCQ.