What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX603CSA+T

MAX603 Series 5 V 500 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8

$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX603CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTPS77618D
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Analog DevicesMAX604CSA+
LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators
Analog DevicesMAX604ESA+T
MAX604 Series 3.3V 500 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
Analog DevicesMAX603ESA+
Pwr Sply Func, Regulator, Linear, LDO, SOIC, VS 2.9 to 11.5V, IS 15uA, PD 1.8W, VO 5V
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of Analog Devices MAX603CSA+T provided by its distributors.

MAX603 Series 5 V 500 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
35μA positive electrode Adjustable,Fixed 500mA 1.25V 2.7V 1.25V~11V,5V 11.5V 220mV@ 200 mA 60 mV 7mV SOIC-8 SMD mount,glue mount 1.5mm(height)
Ldo, Fixed, 5V, 0.5A, Nsoic-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:11.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:500Ma; Dropout Voltage Typ @ Current:320Mv; Ic Case/Package:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX603CSA+T
Tantalum - Polymer Capacitors Tape & Reel (TR) 1000μF 3 (168 Hours) ±20% 2917 (7343 Metric) Surface Mount General Purpose 0.287 L x 0.169 W (7.30mm x 4.30mm) KO-CAP® T520 KEMET T520D108M2R5ATE006 Surface Mount Tantalum Capacitor, 1000 F, 2.5 V, T520 Series, 2917 [7343 Metric], -55 C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX603CSA-T
  • MAX603CSAT