Analog Devices MAX603CSA+

Adjustable (Fixed) Regulator 35μA 500mA 1.25V-11.5V 550mV@500mA 60mV 7mV SOIC-8 SMD H1.5mm
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX603CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

_legacy Avnet

Inventory History

3 month trend:
-31.88%

CAD Models

Download Analog Devices MAX603CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX603ESA+
Pwr Sply Func, Regulator, Linear, LDO, SOIC, VS 2.9 to 11.5V, IS 15uA, PD 1.8W, VO 5V
Analog DevicesMAX604CSA+
Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8
MicrochipTC1263-3.3VOA
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8
Texas InstrumentsTPS77618D
500-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipTC1263-3.0VOA
Microchip LDO Voltage Regulator, 3 Voutput, 500mAmaximum output, SOICencapsulation
TC1263 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX603CSA+ provided by its distributors.

Adjustable (Fixed) Regulator 35μA 500mA 1.25V-11.5V 550mV@500mA 60mV 7mV SOIC-8 SMD H1.5mm
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 12 V; Maximum Voltage Tolerance: 5 %;
Ldo, Fixed, 5V, 0.5A, Nsoic-8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:11.5V; No. Of Outputs:1Outputs; Output Voltage - Nom:5V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX603CSA+
LDO, FIXED, 5V, 0.5A, NSOIC-8; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 11.5V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 320mV; LDO Regulator Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: 5V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated