Texas Instruments TPS7333QD

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 2.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7333QD.

Farnell

Datasheet46 pages12 years ago
Datasheet46 pages12 years ago
Datasheet48 pages18 years ago
Datasheet46 pages10 years ago

Texas Instruments

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments TPS7333QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.738
$ 3.894
$ 3.894
Stock
234,635
816,831
816,831
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
235 mV
235 mV
235 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
3.77 V
3.77 V
3.77 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7133QD
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Texas InstrumentsTPS7133QDR
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Texas InstrumentsTPS7133QDG4
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7333QD provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
51dB~49dB(120Hz) 400μA positive electrode Fixed 500mA 1 3.3V 3.77V 3.3V 10V 400mV@ 500mA 60mV 23mV SOIC-8 SMD mount 1.75mm(height)
TPS7333 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 235mV 1.75mm 500mA 725mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7333QD .
  • TPS7333QD.
  • TPS7333QD..