Texas Instruments TPS7325QPWR

500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 85
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7325QPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7325QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.922
$ 1.474
Stock
209,847
228,003
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Input Voltage
3.1 V
3.1 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS71025PWR
59dB~54dB(120Hz) 390μA Fixed 500mA 1 2.5V 10V 400mV@ 500mA TSSOP-20 SMD mount
Texas InstrumentsTPS7301QPWR
LDO Regulator Pos 1.2V to 9.75V 0.5A 20-Pin TSSOP T/R
Texas InstrumentsTLV2217-25PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125

Descriptions

Descriptions of Texas Instruments TPS7325QPWR provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 85
53dB(120Hz) 550μA positive electrode Fixed 500mA 1 2.5V 3.1V 2.5V 10V 600mV@ 500mA 60 mV 20mV TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:270mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.