Texas Instruments TPS71025PWR

59dB~54dB(120Hz) 390μA Fixed 500mA 1 2.5V 10V 400mV@ 500mA TSSOP-20 SMD mount
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71025PWR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS71025PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTLV2217-25PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125
Texas InstrumentsTPS7325QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 85
Texas InstrumentsTPS7330QPWR
Single Output LDO, 500mA, Fixed(3.0V), Integrated SVS, Low Quiescent Current 20-TSSOP

Descriptions

Descriptions of Texas Instruments TPS71025PWR provided by its distributors.

59dB~54dB(120Hz) 390μA Fixed 500mA 1 2.5V 10V 400mV@ 500mA TSSOP-20 SMD mount
Low-Dropout (LDO) Voltage Regulator 20-TSSOP 0 to 125
LDO Regulator Pos 2.5V 0.5A 20-Pin TSSOP T/R
IC REG LINEAR 2.5V 500MA 20TSSOP
IC REG LIN 2.5V 500MA 20-TSSOP
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:330mV; No. of Pins:20; Operating Temperature Range:0°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.