Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2217-25PWR

500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125

$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2217-25PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2217-25PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.541
$ 0.631
Stock
231,605
166,714
Authorized Distributors
4
2
Min Input Voltage
3 V
3 V
Max Input Voltage
12 V
12 V
Polarity
-
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2217-25PWR.

Related Parts

Texas InstrumentsTLV2217-33PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125

Descriptions

Descriptions of Texas Instruments TLV2217-25PWR provided by its distributors.

500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125
62dB(120Hz) 190μA positive electrode Fixed 500mA 1 2.5V 3V 2.5V 12V 500mV@ 500mA 23mV 12mV TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
TLV2217 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage voltage regulator linear 500mV 1.2mm 500mA 0C~125C
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:12V; Output Voltage Max:2.5V; Output Current Max:500mA; Dropout Voltage, Vdo:500mV; Voltage Tolerance ±:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.