Texas Instruments TPS7325QPW

500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 20-TSSOP -40 to 85
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7325QPW.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7325QPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.922
Stock
206,997
198,648
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
500 mA
500 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Input Voltage
3.1 V
3.1 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS71025PWR
59dB~54dB(120Hz) 390μA Fixed 500mA 1 2.5V 10V 400mV@ 500mA TSSOP-20 SMD mount
Texas InstrumentsTPS7301QPWR
LDO Regulator Pos 1.2V to 9.75V 0.5A 20-Pin TSSOP T/R
Texas InstrumentsTLV2217-25PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125

Descriptions

Descriptions of Texas Instruments TPS7325QPW provided by its distributors.

500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 20-TSSOP -40 to 85
53dB(120Hz) 550μA positive electrode Fixed 500mA 1 2.5V 3.1V 2.5V 10V 600mV@ 500mA 60mV 20mV TSSOP-20 SMD mount 1.05mm(height)
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:270mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.