Texas Instruments TPS7301QPWR

LDO Regulator Pos 1.2V to 9.75V 0.5A 20-Pin TSSOP T/R
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7301QPWR.

Arrow Electronics

Datasheet45 pages15 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7301QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 2.238
Stock
247,262
269,278
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
9.7 V
9.7 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
9.75 V
9.75 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
68 dB
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Input Voltage
2.4 V
2.4 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS7325QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 85
Texas InstrumentsTPS7325QPW
500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 20-TSSOP -40 to 85
Texas InstrumentsTPS7101QPWR
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7301QPWR provided by its distributors.

LDO Regulator Pos 1.2V to 9.75V 0.5A 20-Pin TSSOP T/R
Single Output LDO, 500mA, Adj.(1.2 to 9.75V), Integrated SVS, Low Quiescent Current 20-TSSOP -40 to 125
68dB(100Hz) 340μA positive electrode Adjustable 500mA 1 1.2V 2.47V 9.75V 10V 210mV@ 200mA 22 mV 18mV TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.2V to 9.75V; Dropout Voltage, Vdo:146mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.