Texas Instruments TPS73201DRBEVM-518

Evaluation Board, TPS73201 Adjustable 250MA Ldo Voltage Regulator
$ 25.755
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73201DRBEVM-518.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TPS73201DRBEVM-518 provided by its distributors.

EVALUATION BOARD, TPS73201 ADJUSTABLE 250mA LDO VOLTAGE REGULATOR
TPS73201 Linear Regulator 1.2VDC to 5.5VDC Output Evaluation Board
Power Management IC Development Tools TPS73201DRBEVM-518 Eval Mod
TPS73201DRBEVM-518 Evaluation Module
EVAL MODULE FOR TPS73201DRB-518
Eval Board, Low Dropout Linear Regulator; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Tps73201; Kit Application Type:Power Management; Application Sub Type:Low Dropout Linear Regulator; Kit Contents:Eval Board Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73201DRBEVM-518

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73201DRBEVM-518 .
  • TPS73201DRBEVM-518.
  • TPS73201DRBEVM518