Texas Instruments TPS73115DBVT

150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73115DBVT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-12.63%

CAD Models

Download Texas Instruments TPS73115DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.527
$ 0.527
Stock
242,727
221,445
221,445
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
30 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS73118DBVR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.15A SOT23-5
Texas InstrumentsTPS73118DBVT
LDO VOLTAGE REGULATOR, 1.8V, 150mA, 5-SOT-23, FULL REEL
Texas InstrumentsTPS73101DBVT
Texas Instruments LDO Regulator, 1.2V to 5.5V Out, 150mA, Single Ch, SOT-23, SMD, 5-Pin
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
STMicroelectronicsLD39015M12R
LD39015: 1.2 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5

Descriptions

Descriptions of Texas Instruments TPS73115DBVT provided by its distributors.

150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
58dB~37dB(100Hz~10kHz) 550μA positive electrode Fixed 150mA 1 1.5V 1.7V 1.5V 5.5V 100mV@ 150mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC, LDO REG 150MA 1.5V SOT23-5; Type de sortie: Fixe; Tension, entrée min.: 1.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ic, Ldo Reg 150Ma 1.5V Sot23-5; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73115DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73115DBVT.