Texas Instruments TPS73101DBVT

Texas Instruments LDO Regulator, 1.2V to 5.5V Out, 150mA, Single Ch, SOT-23, SMD, 5-Pin
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73101DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Newark

Farnell

LCSC

Inventory History

3 month trend:
-11.06%

CAD Models

Download Texas Instruments TPS73101DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.628
$ 0.628
Stock
520,754
1,526,617
1,526,617
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
30 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73150DBVT
IC REG LDO 5V 0.15A SOT23-5 / LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73115DBVT
150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73150DBVTG4
Cap-Free, NMOS, 150mA Low-Dropout (LDO) Regulator With Reverse Current Protection 5-SOT-23 -40 to 125
STMicroelectronicsLD39015M12R
LD39015: 1.2 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
STMicroelectronicsLD39015M10R
STMicroelectronics Low Noise LDO Regulator, 1V Out, 150mA Max, Single Ch, SOT-23, SMD, 5-Pin

Descriptions

Descriptions of Texas Instruments TPS73101DBVT provided by its distributors.

Texas Instruments LDO Regulator, 1.2V to 5.5V Out, 150mA, Single Ch, SOT-23, SMD, 5-Pin
Single Output LDO, 150mA, Adj.(1.2 to 5.5V), Cap free, Low Noise, Fast Transient Response 5-SOT-23 -40 to 125
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.1V Dropout, BICMOS, PDSO5
150mA LDO, 1.7-5.5V In, 1.2-5.5V Out, 0.5% Acc, SOT-23
150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable
V REG, LDO 0.15A, 73101, SOT-23-5
IC LDO REG 150MA ADJ-V SOT23-5 SMD
Low voltage differential Regulator (LDO)
IC,TPS73101DBVT,LOW DROP OUT R EGULATOR <AZ
Texas Instruments TPS73101DBVT 稳压器

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73101DBVT .
  • TPS73101DBVT.