Texas Instruments TPS73118DBVT

Ldo Voltage Regulator, 1.8V, 150MA, 5-SOT-23, Full Reel
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73118DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

Farnell

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-12.95%

CAD Models

Download Texas Instruments TPS73118DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 1.23
Stock
372,609
149,700
Authorized Distributors
4
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73115DBVT
150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73133DBVR
150mA null 3.3V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS73101DBVR
IC REG LDO ADJ 0.15A SOT23-5 / LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 3.3V

Descriptions

Descriptions of Texas Instruments TPS73118DBVT provided by its distributors.

LDO VOLTAGE REGULATOR, 1.8V, 150mA, 5-SOT-23, FULL REEL
58dB~37dB(100Hz~10kHz) 550μA Positive Fixed 150mA 1 1.8V 1.7V 10V 5.5V 100mV@150mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD, Adhesive Mount 1.45mm H
V Reg Ldo 0.15A +1.8V, Smd, 73118; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73118DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73118DBVT .
  • TPS73118DBVT.