Texas Instruments TPS73115DBVR

Ldo Voltage Regulator, 1.5V, 150MA, 5-SOT-23, Full Reel
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73115DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

Newark

Augswan

iiiC

Inventory History

3 month trend:
+8.12%

CAD Models

Download Texas Instruments TPS73115DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.938
$ 0.938
Stock
243,874
383,195
383,195
Authorized Distributors
2
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
-
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73118DBVR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.15A SOT23-5
Texas InstrumentsTPS73118DBVT
LDO VOLTAGE REGULATOR, 1.8V, 150mA, 5-SOT-23, FULL REEL
Texas InstrumentsTPS73101DBVR
IC REG LDO ADJ 0.15A SOT23-5 / LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
STMicroelectronicsLD39015M33R
STMicroelectronics LDO Regulator, 3.3V Out, 150mA Max, Single, SOT-23, SMD, 5-Pin

Descriptions

Descriptions of Texas Instruments TPS73115DBVR provided by its distributors.

LDO VOLTAGE REGULATOR, 1.5V, 150mA, 5-SOT-23, FULL REEL
LDO Regulator Fixed 1.5V/1.7V 150mA 550μA 58dB~37dB(100Hz~10kHz) 100mV@150mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD,Adhesive Mount 2.9mm × 1.6mm × 1.15mm
TPS73115 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 30mV 1.45mm 150mA 560mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.