Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73101DBVTG4

Cap-Free, NMOS, 150mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125

$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73101DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
+351%

CAD Models

Download Texas Instruments TPS73101DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.762
$ 0.762
Stock
379,742
481,526
481,526
Authorized Distributors
1
3
3
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
30 mV
30 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS73150DBVT
IC REG LDO 5V 0.15A SOT23-5 / LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73115DBVT
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 560mW 150mA 1.45mm
Texas InstrumentsTPS73150DBVTG4
Cap-Free, NMOS, 150mA Low-Dropout (LDO) Regulator With Reverse Current Protection 5-SOT-23 -40 to 125
STMicroelectronicsLD39015M12R
LD39015: 1.2 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
STMicroelectronicsLD39015M10R
LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 1 V, 150 mA, 5 Pins, SOT-23

Descriptions

Descriptions of Texas Instruments TPS73101DBVTG4 provided by its distributors.

Cap-Free, NMOS, 150mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125
LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R
TPS73101 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 30mV 1.45mm 150mA 560mW
58dB~37dB(100Hz~10kHz) 550μA positive electrode Adjustable 150mA 1 1.2V 1.7V 5.5V 5.5V 100mV@ 150mA 0.002%/mA(Typ) 0.01(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
V REG, LDO 0.15A ADJ, SMD, 73101; Type de sortie: Ajustable; Tension, entrée min.: 1.7V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 5.5
V Reg, Ldo 0.15A Adj, Smd, 73101; Output Type:adjustable; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:150Ma; Rohs Compliant: Yes
V REG, LDO 0.15A ADJ, SMD, 73101; Output Type:Adjustable; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:150mA; Dropout Voltage Vdo:30mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Base Number:73101; No. of Outputs:1Outputs; Operating Voltage Tolerance +:1%; Output Current Max:0.15A; Output Voltage Adjustable Range:1.2V to 5.5V; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Primary Input Voltage:5.5V; Supply Voltage Min:1.7V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73101DBVTG4 .