Texas Instruments TPS73150DBVT

IC REG LDO 5V 0.15A SOT23-5 / LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73150DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet8 pages25 years ago

Newark

Augswan

Farnell

iiiC

Inventory History

3 month trend:
-1.35%

CAD Models

Download Texas Instruments TPS73150DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS73101DBVT
Texas Instruments LDO Regulator, 1.2V to 5.5V Out, 150mA, Single Ch, SOT-23, SMD, 5-Pin
Texas InstrumentsTPS73101DBVR
IC REG LDO ADJ 0.15A SOT23-5 / LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73101DBVRG4
LDO Regulator Pos 1.2V to 5.5V 0.15A 5-Pin SOT-23 T/R
NCP4586 Series 150 mA 3 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 3.3V
Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 3.3V

Descriptions

Descriptions of Texas Instruments TPS73150DBVT provided by its distributors.

IC REG LDO 5V 0.15A SOT23-5 / LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
150-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
Texas Instruments LDO Regulator, 5.5V Out, 150mA Max, Single Ch
Texas Instruments LDOLinear voltage regulator chip, 5.5 Voutput, 150mAmaximum output, single output
IC REG LINEAR 5V 150MA SOT23-5
5 V FIXED POSITIVE LDO REGULATOR 0.1 V DROPOUT PDSO5
LDO Voltage Regulators Cap-Free NMOS 150mA
Low voltage differential Regulator (LDO)
Ldo, Fixed, 5V, 0.15A, Sot-23-5; Output Type:Fixed; Input Voltage Min:1.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS73150DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73150DBVT .
  • TPS73150DBVT.