Texas Instruments TPS7101QPWR

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-TSSOP -40 to 125
$ 2.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7101QPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet10 pages27 years ago

Augswan

Sierra IC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7101QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.287
$ 2.104
Stock
321,785
297,793
Authorized Distributors
2
2
Polarity
Positive
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
9.75 V
9.75 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7301QPW
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Texas InstrumentsTPS7325QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 85
Texas InstrumentsTPS7301QPWR
LDO Regulator Pos 1.2V to 9.75V 0.5A 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TPS7101QPWR provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-TSSOP -40 to 125
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 9.75V, 20-TSSOP
1.2 V-9.75 V ADJUSTABLE POSITIVE LDO REGULATOR 0.032 V DROPOUT PDSO20
IC REG LIN POS ADJ 500MA 20TSSOP
IC REG LINEAR POS ADJ 20-TSSOP
TVS DIODE 24VWM 38.9VC DO214AB
59dB~54dB(120Hz) 350μA positive electrode Adjustable 500mA 1 1.2V 2.5V 9.75V 10V 400mV@ 500mA 22 mV 18mV TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.