Texas Instruments TPS7301QPW

500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7301QPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7301QPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 1.238
Stock
268,288
247,262
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
9.7 V
9.7 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
9.75 V
9.75 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
68 dB
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Input Voltage
2.4 V
2.4 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7325QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 85
Texas InstrumentsTPS7101QPWR
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-TSSOP -40 to 125
Texas InstrumentsTPS7325QPW
500mA Low-Dropout (LDO) Voltage Regulator With Integrated Delay Reset Function 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS7301QPW provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
LDO Regulator Pos 1.2V to 9.75V 0.5A 20-Pin TSSOP Tube
68dB(100Hz) 250μA positive electrode Adjustable 500mA 1 1.2V 2.47V 9.75V 10V 210mV@ 200mA 22mV 18mV TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.2V to 9.75V; Dropout Voltage, Vdo:146mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.