What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS73001DBVTG4

200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73001DBVTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-93.50%

CAD Models

Download Texas Instruments TPS73001DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.393
$ 0.393
Stock
365,512
347,210
347,210
Authorized Distributors
0
2
2
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS79301DBVRQ1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79301DBVR
200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS79301DBVRG4
200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
MicrochipTC1187VCT713
LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
LDO Regulator, 180 mA, Low Vout, with Power Good

Descriptions

Descriptions of Texas Instruments TPS73001DBVTG4 provided by its distributors.

200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
200mA Low-Noise High-PSRR RF Low-Dropout (LDO) Linear Regulator 6-SOT-23 -40 to 125
TPS73001 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 120mV 1.45mm 200mA 560mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.