Texas Instruments TPS79301DBVRG4

200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79301DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages11 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Datasheet18 pages24 years ago

iiiC

Jameco (USA)

Inventory History

3 month trend:
-75.95%

CAD Models

Download Texas Instruments TPS79301DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.168
Stock
461,726
5,261,985
Authorized Distributors
2
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.22 V
1.22 V
Output Voltage
5.5 V
5.5 V
Output Current
200 mA
200 mA
Dropout Voltage
77 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73001DBVR
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVT
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVTG4
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
FAN2504 Series 3.3 V Fixed Output 200 mA SMT CMOS LDO Regulator - SOT-23-5
MicrochipTC1187VCT713
LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS79301DBVRG4 provided by its distributors.

200mA low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
LDO Regulator Pos 1.22V to 5.5V 0.2A 6-Pin SOT-23 T/R
70dB~43dB(100Hz~100kHz) 220μA positive electrode Adjustable 200mA 1 1.22V 2.7V 5.5V 5.5V 200mV@ 200 mA 5mV 0.05(Typ) SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS79301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 77mV 1.45mm 200mA 560mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.