STMicroelectronics LDK120M08R

LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120M08R.

Augswan

Datasheet24 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
-0.11%

CAD Models

Download STMicroelectronics LDK120M08R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLV70036DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsLP5951MF-3.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5907MFX-1.8/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
STMicroelectronicsLD39015M33R
STMicroelectronics LDO Regulator, 3.3V Out, 150mA Max, Single, SOT-23, SMD, 5-Pin
STMicroelectronicsLD39015M10R
STMicroelectronics Low Noise LDO Regulator, 1V Out, 150mA Max, Single Ch, SOT-23, SMD, 5-Pin

Descriptions

Descriptions of STMicroelectronics LDK120M08R provided by its distributors.

LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
LDK120M08R, LDO Voltage Regulator,200mA,0.8V +/-3%,1.9 to 5.5 Vin,5-Pin SOT-23
LDK120 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 1.3mm 200mA -40C~125C
55dB(120Hz~10kHz) 60μA Positive Fixed 200mA 1 800mV 1.9V 800mV 5.5V 300mV@200mA 0.006%/mA(Typ) 0.05(Typ) SOT-23-5 SMD, Adhesive Mount 1.3mm H
LDO, FIXED, 0.8V, 0.2A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 800mV; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics