Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN2558S12X

LDO Regulator, 180 mA, Low Vout, with Power Good
$ 0.359
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2558S12X.

IHS

Datasheet15 pages22 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN2558S12X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-09-16
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Ic,volt Regulator,fixed,+3.5V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi FAN2558S35X
Texas InstrumentsTPS73001DBVR
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVRG4
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
MicrochipTC1187VCT713
LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS73001DBVT
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V

Descriptions

Descriptions of onsemi FAN2558S12X provided by its distributors.

LDO Regulator, 180 mA, Low Vout, with Power Good
FAIRCHILD SEMICONDUCTOR FAN2558S12X Fixed LDO Voltage Regulator, 2.7V to 5.5V, 400mV Dropout, 1.2Vout, 180mAout, SOT-23-5
50dB(100kHz) 150μA positive electrode Fixed 180mA 1 1.2V 2.7V 1.2V 5.5V 400mV 2.5%(Typ) 0.3%/V SOT-23-5 SMD mount,glue mount 1.3mm(height)
IC, LDO VOLT REG, 1.2V, 180mA, 5-SOT-23;; IC, LDO VOLT REG, 1.2V, 180mA, 5-SOT-23; Primary Input Voltage:5.5V; Output Voltage Fixed:1.2V; No. of Pins:5; Output Current:180mA; Operating Temperature Range:-55°C to +150°C; Filter Terminals:Surface Mount
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:1.2V; Output Current Max:180mA; Voltage Tolerance ±:0.02%; No. of Outputs:1; Supply Voltage Min:2.7V ;RoHS Compliant: Yes
REG, LDO, 5.5VIN, 1.2V, 0.18A, 5SOT23; Primary Input Voltage:5.5V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:400mV; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Output Current:180mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FAN255 low-voltage CMOS LDO features fixed or adjustable output voltage, 180mA load current, delayed power good output (open drain), and 1% output accuracy with excellent line and load regulation. An external bypass capacitor provides ultra-low noise operation.The FAN2558 low-voltage LDO incorporates both thermal shutdown and short-circuit protection. Output is stable with a 1µF, low ESR capacitor. The FAN2558 is available in 5-Lead SOT-23, 6-Lead SOT-23, and 2X2mm MLP-6 packages.FAN2558: Fixed Output LDO with Power Good outputFAN2558ADJ: Adjustable Output LDO with Power Good outputAvailable standard output voltages are 1.0, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 3.3V, 3.5V, 3.6V and 3.8V. Custom output voltage options are also available.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN2558S12X.