Texas Instruments TPS79301DBVRQ1

Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79301DBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago

Farnell

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
+3.19%

CAD Models

Download Texas Instruments TPS79301DBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.666
$ 0.586
Stock
538,383
509,274
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
Output Current
200 mA
200 mA
Dropout Voltage
112 mV
77 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73001DBVR
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVRG4
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Texas InstrumentsTPS73001DBVT
200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
MicrochipTC1187VCT713
LDO Regulator Pos 1.165V to 5.5V 0.15A Automotive 5-Pin SOT-23 T/R
LDO Regulator, 180 mA, Low Vout, with Power Good
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79301DBVRQ1 provided by its distributors.

Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125
Adjustable Regulator, 200mA, 1.22V Ref, 2.7-5.5V In, SOT-23-6, SMD, Adhesive Mount, 1.45mm H
LDO Regulator Pos 1.2V to 5.5V 0.2A Automotive 6-Pin SOT-23 T/R
TPS79301 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.45mm 200mA 561mW
V Reg, Ldo 0.2A Adj, Smd, Sot-23-6; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:200Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79301DBVRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79301DBVRQ1 .