Texas Instruments TPS7233QDR

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7233QDR.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

Augswan

LCSC

iiiC

Newark

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TPS7233QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 5.32
Stock
173,538,783
7,933,758
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
3.3 V
Min Output Voltage
-
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
250 mA
250 mA
Dropout Voltage
360 mV
360 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
3.98 V
3.98 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MC33275 Series 300 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube / IC REG LDO 3.3V 0.3A 8SOIC
Analog DevicesMAX16910CASA8+T
PowerPC e600 Microprocessor IC MPC86xx 1 Core, 32-Bit 1.0GHz 994-FCCBGA (33x33)
Analog DevicesADP3301AR-2.7-REEL
Contains Lead Positive GULL WING BIPOLAR Linear Voltage Regulator IC 85C 200mA 4.9mm 0.2V
CS8182 Series 0.2 A 2.8 to 45 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS7233QDR provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
60dB~50dB(120Hz) 225μA positive electrode Fixed 250mA 1 3.3V 3.98V 3.3V 10V 1.1V@ 250mA 55mV 25mV SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
TPS7233 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 360mV 1.75mm 250mA 725mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:360mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:250mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.