Texas Instruments TPS7233QD

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7233QD.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet10 pages27 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
+1.14%

CAD Models

Download Texas Instruments TPS7233QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.32
$ 4.25
Stock
492,048
1,168,999
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
-
Min Output Voltage
3.3 V
-
Output Voltage
3.3 V
3.3 V
Output Current
250 mA
250 mA
Dropout Voltage
360 mV
360 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
3.98 V
3.98 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7230QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
Texas InstrumentsTPS7225QD
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150
Texas InstrumentsTPS7225QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150

Descriptions

Descriptions of Texas Instruments TPS7233QD provided by its distributors.

250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
60dB~50dB(120Hz) 225μA positive electrode Fixed 250mA 1 3.3V 3.98V 3.3V 10V 1.1V@ 250mA 55mV 25mV SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
REGULATOR, LDO, FIXED, 3.3V, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 3.98V; Tension, entrée max..: 10V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Co
Regulator, Ldo, Fixed, 3.3V, Soic-8; Output Type:Fixed; Input Voltage Min:3.98V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7233QD
REGULATOR, LDO, FIXED, 3.3V, SOIC-8; Output Type:Fixed; Input Voltage Min:3.98V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250mA; Dropout Voltage Vdo:360mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 250mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:3.3V; Primary Input Voltage:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7233QD .
  • TPS7233QD..