onsemi CS8182YDFR8G

CS8182 Series 0.2 A 2.8 to 45 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS8182YDFR8G.

Upverter

Datasheet14 pages7 years ago

IHS

element14 APAC

onsemi

Augswan

Inventory History

3 month trend:
-2.26%

CAD Models

Download onsemi CS8182YDFR8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.464
$ 0.461
Stock
935,606
219,362
Authorized Distributors
6
1
Polarity
Positive
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
45 V
45 V
Min Output Voltage
2.8 V
2.8 V
Output Voltage
45 V
45 V
Output Current
200 mA
200 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
45 V
45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX16910CASA8+T
PowerPC e600 Microprocessor IC MPC86xx 1 Core, 32-Bit 1.0GHz 994-FCCBGA (33x33)
Analog DevicesMAX16910CASA9+T
32-Bit Power Architecture SoC, 1000MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3
MicrochipMIC5201-3.3YM
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8
NCV4269A Series 150 mA 5 V Fixed Output SMT LDO Linear Regulator - SOIC-8
MIC5201 Series 3.3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8 T/R
MicrochipMIC5201-3.0YM
MIC5201 Series 3 V Fixed Output 200 mA SMT Low Dropout Regulator - SOIC-8

Descriptions

Descriptions of onsemi CS8182YDFR8G provided by its distributors.

CS8182 Series 0.2 A 2.8 to 45 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8
ON SEMICONDUCTOR - CS8182YDFR8G - ADJUSTABLE LDO VOLTAGE REGULATOR, 2.8V TO 45V 0.2A, 8-SOIC
CS8182YDFR8G, LDO VOLTAGE REGULATOR, TRACKING 200MA,10V,3.4 TO 45 VIN,8-PIN SOIC
CS8182 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 350mV 1.5mm 200mA -40C~125C
LDO, REG, 3.4 TO 45VIN, 0.2A, ADJ, 8SOIC; Output Type: Adjustable; Input Voltage Min: 3.4V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.8V; Adjustable Output Voltage Max: 45V; Output
IC, ADJ LDO REG, 2.8V TO 45V 0.2A, 8-SOI; IC, ADJ LDO REG, 2.8V TO 45V 0.2A, 8-SOIC; Input Voltage Min:3.4V; Input Voltage Max:45V; Output Voltage Min:2.8V; Output Voltage Max:45V; Output Current:200mA; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8182YDFR8G.