What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS72301QDBVRQ1

LDO Regulator Neg -1.2V to -10V 0.2A Automotive 5-Pin SOT-23 T/R
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72301QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago

Augswan

HQonline

Inventory History

3 month trend:
+1.50%

CAD Models

Download Texas Instruments TPS72301QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 1.787
$ 1.787
Stock
428,416
855,380
855,380
Authorized Distributors
3
4
4
Min Input Voltage
-10 V
-10 V
-10 V
Max Input Voltage
-2.7 V
-2.7 V
-2.7 V
Polarity
Negative
Negative
Negative
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
-10 V
-10 V
-10 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS72325QDBVRQ1
LDO Regulator Neg -2.5V 0.2A Automotive 5-Pin SOT-23 T/R
STMicroelectronicsLDK220M-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5
STMicroelectronicsLDK220M33R
LDK220 Series 2.5 to 13.2 Vin 200 mA 3.3 Vout LDO Linear Regulator - SOT-23-5
STMicroelectronicsLDK220M36R
LDK220 Series 2.5 to 13.2 Vin 200 mA 3.6 Vout LDO Linear Regulator - SOT23-5L
Texas InstrumentsTLV70036DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70032DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72301QDBVRQ1 provided by its distributors.

LDO Regulator Neg -1.2V to -10V 0.2A Automotive 5-Pin SOT-23 T/R
Automotive 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Adjustable Negative LDO Regulator, 1.2V Min, 10V Max, 0.5V Dropout, CMOS, PDSO5
200 mA Low-Noise, High-PSRR Negative Output Low-Dropout Linear Regulators
65dB~48dB(1kHz~10kHz) 200¦ÌA Adjustable 200mA 1 1.2V 10V 10V 10V 500mV@ 200mA 0.002%/mA(Typ) 0.04(Typ) SOT-23-5 , 1.45mm
IC REG LIN NEG ADJ 200MA SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.