Texas Instruments TLV70032DDCT

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70032DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet34 pages14 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV70032DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.101
$ 0.101
Stock
408,267
1,114,354
1,114,354
Authorized Distributors
3
3
3
Polarity
Positive
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.2 V
3.2 V
3.2 V
Min Output Voltage
3.2 V
3.2 V
3.2 V
Output Voltage
3.2 V
3.2 V
3.2 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
250 mV
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70036DDCR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
STMicroelectronicsLDK120M10R
LDK120 Series 200 mA 1 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M33R
LDK120 Series 200 mA 3.3 V Fixed Output Low Noise LDO Regulator - SOT-23-5
STMicroelectronicsLDK120M29R
LDK120 Series 200 mA 2.9 V Fixed Output Low Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70032DDCT provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
68dB(1kHz) 55μA Positive Fixed 200mA 1 3.2V 2V 3.2V 5.5V 250mV@200mA 1mV 5mV SOT-23-THIN SMD
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.