STMicroelectronics LDK220M33R

LDK220 Series 2.5 to 13.2 Vin 200 mA 3.3 Vout LDO Linear Regulator - SOT-23-5
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK220M33R.

IHS

Datasheet32 pages5 years ago

element14 APAC

Future Electronics

Newark

Augswan

Inventory History

3 month trend:
-64.24%

CAD Models

Download STMicroelectronics LDK220M33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLDK220M-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5
STMicroelectronicsLDK220M36R
LDK220 Series 2.5 to 13.2 Vin 200 mA 3.6 Vout LDO Linear Regulator - SOT23-5L
STMicroelectronicsLDK220M50R
STMicroelectronics LDO Regulator, 5 Voutput, 200mAmaximum output, SOT-23encapsulation
LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag
Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of STMicroelectronics LDK220M33R provided by its distributors.

LDK220 Series 2.5 to 13.2 Vin 200 mA 3.3 Vout LDO Linear Regulator - SOT-23-5
STMicroelectronics LDO Regulator 3.3V 200mA Single SOT-23 SMD 5-Pin
LDK220M33R, LDO VOLTAGE REGULATOR,200MA,3.3V +/-3%,2.5 TO 13.2 VIN,5-PIN SOT-323
LDO Regulators; LDK220M33R; STMICROELECTRONICS; 200 mA; Fixed; 1; 3.3 V
200 mA low quiescent current and low noise LDO
LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, Single Output, 100 mV Drop, 3.3 V, 200 mA, 5 Pins
IC REG LINEAR 3.3V 200MA SOT23-5
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, PDSO5
Low voltage differential Regulator (LDO)
SOT23 200MA LDO W/HIGH IN VOLT
STMicroelectronics LDK220M33R 稳压器
RS APAC
LDO, FIXED, 3.3V, 0.2A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 3.3V
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.4 / Dropout Voltage mV = 200 / Output Current mA = 200 / Load Regulation % = 0.001 / Line Regulation % = 0.001 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 13.2 / Accuracy % = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.95 / Width mm = 2.8 / Height mm = 1.45 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDK220M33R.