What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS72301DBVR

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72301DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages11 years ago
Datasheet15 pages18 years ago

Future Electronics

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+139%

CAD Models

Download Texas Instruments TPS72301DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.787
$ 2.6
$ 2.6
Stock
859,258
428,422
428,422
Authorized Distributors
4
3
3
Min Input Voltage
-10 V
-10 V
-10 V
Max Input Voltage
-2.7 V
-2.7 V
-2.7 V
Polarity
Negative
Negative
Negative
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
-10 V
-10 V
-10 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
280 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS72325DBVR
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72325DBVT
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72325DBVTG4
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.8V, VN 30UV
MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS72301DBVR provided by its distributors.

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
IC REG LDO NEG ADJ 0.2A SOT23-5 / LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin SOT-23 T/R
200 MILLI AMP LOW-NOISE, HIGH-PSRR NEGATIVE OUTPUT LOW-DROPOUT LINEAR REGULATOR Adjustable Negative LDO Regulator, -9.75V Min, -1.2V Max, 0.5V Dropout, CMOS, PDSO5
65dB~48dB(1kHz~10kHz) 200¦ÌA Adjustable 200mA 1 1.2V 10V 10V 10V 500mV@ 200mA 0.002%/mA(Typ) 0.04(Typ) SOT-23-5 , 1.45mm
TPS72301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 200mA 560mW
LDO, ADJ, -1.2V TO -10V, 0.2A, SOT-23-5; Type de sortie: Ajustable; Tension, entrée min.: -10V; Tension, entrée max..: -2.7V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: -1.2V; Tension de sortie ajustable
Ldo Voltage Regulator Adjustable, 200Ma, Sot-23-5; Output Type:Adjustable; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Output Voltage Min:-1.2V; Output Voltage Max:-10V; Output Current Max:200Ma; Ic Case/Package:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72301DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72301DBVR .
  • TPS72301DBVR.