STMicroelectronics LDK220M-R

LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK220M-R.

IHS

Datasheet32 pages5 years ago

element14 APAC

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
+51.14%

CAD Models

Download STMicroelectronics LDK220M-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLDK220M33R
LDK220 Series 2.5 to 13.2 Vin 200 mA 3.3 Vout LDO Linear Regulator - SOT-23-5
STMicroelectronicsLDK220M36R
LDK220 Series 2.5 to 13.2 Vin 200 mA 3.6 Vout LDO Linear Regulator - SOT23-5L
STMicroelectronicsLDK220M50R
STMicroelectronics LDO Regulator, 5 Voutput, 200mAmaximum output, SOT-23encapsulation
LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag
Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTLV70025DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of STMicroelectronics LDK220M-R provided by its distributors.

LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5
STMicroelectronics LDO Regulator -0.3→14.3V Out 200mA Single SOT-23/SOT-323 SMD 5-Pin
200mA Adjustable positive 13.2V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
LDO, ADJ O/P, 0.2A, SOT-23-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 13.2V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics