Texas Instruments TPS7101QPW

500mA, Low-Dropout Voltage egulator 20-TSSOP -40 to 125
$ 2.104

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7101QPW.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet10 pages27 years ago

Arrow Electronics

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7101QPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.104
$ 2.287
Stock
297,793
321,785
Authorized Distributors
2
2
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
9.75 V
9.75 V
Output Current
500 mA
500 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
10 V
10 V

Related Parts

Texas InstrumentsTPS7333QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Texas InstrumentsTPS7301QPW
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
Texas InstrumentsTPS7325QPWR
500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS7101QPW provided by its distributors.

500mA, Low-Dropout Voltage egulator 20-TSSOP -40 to 125
59dB~54dB(120Hz) 350μA positive electrode Adjustable 500mA 1 1.2V 2.5V 9.75V 10V 400mV@ 500mA 22mV 18mV TSSOP-20 SMD mount 1.05mm(height)
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: TSSOP; Terminal Form: GULL WING; JESD-30 Code: R-PDSO-G20; Length: 6.5 mm;
Dual Channel LDO Voltage Regulator; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:10V; Output Voltage Max:9.75V; Output Current Max:500mA; Dropout Voltage, Vdo:146mV; Voltage Tolerance ±:0.03% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.