Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7333QPWR

500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7333QPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7333QPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.922
$ 2.497
$ 2.497
Stock
292,298
340,473
340,473
Authorized Distributors
3
2
2
Min Input Voltage
3.77 V
3.77 V
3.77 V
Max Input Voltage
10 V
10 V
10 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
235 mV
235 mV
235 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7133QPWR
500mA, Low-Dropout Voltage Regulator 20-TSSOP -40 to 125
Texas InstrumentsTPS7133QPW
500mA, Low-Dropout Voltage egulator 20-TSSOP -40 to 125
Texas InstrumentsTLV2217-33PWR
500-mA, 12-V, low-dropout voltage regulator 20-TSSOP 0 to 125

Descriptions

Descriptions of Texas Instruments TPS7333QPWR provided by its distributors.

500-mA, 10-V, low-dropout voltage regulator with power good & enable 20-TSSOP -40 to 125
51dB~49dB(120Hz) 400μA positive electrode Fixed 500mA 1 3.3V 3.77V 3.3V 10V 400mV@ 500mA 60mV 23mV TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
TPS7333 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 235mV 1.2mm 500mA 700mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:235mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.