Texas Instruments TPS70925DRVR

LDO Regulator Positive 2.5V 0.15A 6-Pin SON T/R
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70925DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

HQonline

Inventory History

3 month trend:
-15.39%

CAD Models

Download Texas Instruments TPS70925DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.73
Stock
157,003,722
421,255
Authorized Distributors
5
4
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
300 mV
960 mV
Power Supply Rejection Ratio (PSRR)
-
150 dB
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
-
2.7 V
Max Input Voltage
-
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLDK120PU18R
LDK120 Series 200 mA 1.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU10R
LDK120PU10R, LDO Voltage Regulator, 200mA, 1 V +/-3%, 1.9 to 5.5 Vin, 6-Pin DFN
STMicroelectronicsLDK120PU33R
LDK120 Series 200 mA 3.3 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
MIC5295 Series 24 V 150 mA SMT Low Quiescent Current LDO Regulator - TO-252-5
LDO Regulator Pos 5V 0.15A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS70930DRVR
TEXAS INSTRUMENTS INA111AUE4 Instrument Amplifier, 1 Amplifier, 1 mV, 17 V/s, 2 MHz,6V to18V, SOIC

Descriptions

Descriptions of Texas Instruments TPS70925DRVR provided by its distributors.

LDO Regulator Positive 2.5V 0.15A 6-Pin SON T/R
80dB~52dB(10Hz~1kHz) 2.05μA positive electrode Fixed 150mA 1 2.5V 2.7V 2.5V 30V 20mV 3mV SON SMD mount,glue mount 750μm(height)
TPS70925 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 300mV 800mum 150mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.