Texas Instruments TPS70930DRVR

LDO Regulator Positive 3V 0.15A 6-Pin SON T/R
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70930DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages15 years ago

Augswan

HQonline

Inventory History

3 month trend:
-88.44%

CAD Models

Download Texas Instruments TPS70930DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 1.007
$ 1.007
Stock
469,729
1,042,598
1,042,598
Authorized Distributors
2
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
3 V
3.3 V
3.3 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
300 mV
975 mV
975 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS70912DRVT
LDO Regulator Pos 1.2V 0.15A 6-Pin WSON EP T/R
Texas InstrumentsTPS70960DBVR
Linear Voltage Regulator IC Positive Fixed 1 Output 6V 150mA SOT-23-5
Texas InstrumentsTPS70936DBVT
IC REG LDO 3.6V 0.15A SOT23-5 / LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Adjustable Output with Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 12 V with Enable
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA 4.8 V with Enable

Descriptions

Descriptions of Texas Instruments TPS70930DRVR provided by its distributors.

LDO Regulator Positive 3V 0.15A 6-Pin SON T/R
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
Low voltage differential Regulator (LDO)
Fixed Positive LDO Regulator, 3V, PDSO6
LDO Regulator Fixed 150mA SON SMD, Adhesive Mount 750μm H 80dB~52dB(10Hz~1kHz) 2.05μA Pos 3V 2.7V 30V 1.4V@150mA 20mV 3mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.