Texas Instruments TPS70930QDBVRQ1

150-mA, 30-V, 1-μA IQ Voltage Regulators with Enable | IC REG LINEAR 3V 150MA SOT23-5
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70930QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet16 pages12 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS70930QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.937
Stock
203,938
497,595
Authorized Distributors
1
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3 V
3 V
Output Current
150 mA
150 mA
Dropout Voltage
245 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70915DBVT
LDO VOLTAGE REGULATOR, FIXED, 1.5V, 150MA, SOT-23-5, FULL REEL
Texas InstrumentsTPS70912QDBVRQ1
Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 650mA 612mOhm DCR 1212 T/R
Texas InstrumentsTPS70960DBVR
Linear Voltage Regulator IC Positive Fixed 1 Output 6V 150mA SOT-23-5
MicrochipMIC5235YM5-TR
MIC5235 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - SOT-23-5
MIC5235 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOT-23-5
LDO, 0.31VDO, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage:24V; Output Voltage

Descriptions

Descriptions of Texas Instruments TPS70930QDBVRQ1 provided by its distributors.

150-mA, 30-V, 1-μA IQ Voltage Regulators with Enable | IC REG LINEAR 3V 150MA SOT23-5
Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125
LDO Regulator, Fixed, +30V In, 150mA Out, 2.7V~3.6V Vout, 80dB~52dB(10Hz~1kHz), 2.05μA Iq, SOT-23-5, SMD, Adhesive Mount, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.