Texas Instruments TPS70248PWPR

LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
$ 4.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70248PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet21 pages26 years ago

HQonline

CAD Models

Download Texas Instruments TPS70248PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.375
$ 6.63
Stock
209,644
241,837
Authorized Distributors
1
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
1.5 V
3.3 V
Output Current
-
-
Dropout Voltage
170 mV
-
Power Supply Rejection Ratio (PSRR)
-
50 dB
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70151PWPR
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70151PWP
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA, 250mA 20-HTSSOP
Texas InstrumentsTPS70251PWP
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS70248PWPR provided by its distributors.

LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R
60dB(1KHz),50dB(1kHz) 190¦ÌA Fixed 500mA,250mA 2 3.3V 2.7V 3.3V,1.5V 6V 280mV@ 500mA,- 1mV 0.01% HTSSOP-20 , 6.5mm*4.4mm*1.15mm
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 2 %;
Dual Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Output Current:500mA; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.