Texas Instruments TPS70151PWP

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA, 250mA 20-HTSSOP
$ 5.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70151PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet28 pages26 years ago

element14 APAC

Augswan

Farnell

Newark

Inventory History

3 month trend:
+113%

CAD Models

Download Texas Instruments TPS70151PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.708
$ 5.117
$ 5.117
Stock
268,060
240,921
240,921
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
-
-
-
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70151PWP.

Related Parts

Texas InstrumentsTPS70251PWP
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70145PWP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70158PWP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70151PWP provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA, 250mA 20-HTSSOP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
DUAL LDO VOLTAGE REGULATOR, 1.8V/3.3V, 20-HTSSOP
Op Amp 60dB(1kHz) 190μA Fixed 500mA 250mA 2 3.3V 2.7V 10V 6V 280mV@500mA -1mV 0.01% HTSSOP-20 SMD 1.2mm H
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, PMOS, PDSO20
IC QUAD DIFF LINE DRIVER 16-DIP
Low voltage differential Regulator (LDO)
TPS701 DUAL-OUTPUT LOW DROPOUT V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.