Texas Instruments TPS70151PWPR

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70151PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet28 pages26 years ago

Augswan

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
-31.26%

CAD Models

Download Texas Instruments TPS70151PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 6.115
$ 6.115
Stock
297,216
246,837
246,837
Authorized Distributors
3
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
-
-
-
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70151PWPR.

Related Parts

Texas InstrumentsTPS70251PWP
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70145PWP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70158PWP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70151PWPR provided by its distributors.

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Op Amp, 60dB(1kHz) 190μA Fixed + 500mA 250mA 2 3.3V 2.7V 10V 6V 280mV@500mA -1mV 0.01% HTSSOP-20 SMD Adhesive Mount 1.2mm H
TPS70151 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.2mm 500mA 4.115W
LDO, FIXED, 3.3/1.8V, 0.5A, HTSSOP-20; Tension, entrée max..: 6V; Tension, entrée min.: 2.7V; Nbre de sorties: 2 sorties; Regulateur Type Sortie: Fixe; Type de boîtier Régulateur LDO: HTSSOP; Nombre de broches: 20Broche(s); Co
LDO, FIXED, 3.3/1.8V, 0.5A, HTSSOP-20; Input Voltage Max:6V; Input Voltage Min:2.7V; No. of Outputs:2 Output; Regulator Output Type:Fixed; LDO Regulator Case Style:HTSSOP; No. of Pins:20Pins; Output Current - Output 1:500mA; Output Current - Output 2:500mA; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:1.8V; Dropout Voltage Vdo:170mV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70151PWPR .