Texas Instruments TPS70251PWP

LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
$ 5.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70251PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet21 pages26 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments TPS70251PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.694
$ 4.375
Stock
316,333
284,266
Authorized Distributors
5
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
1.8 V
Output Current
-
-
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS70151PWPR
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70151PWP
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA, 250mA 20-HTSSOP
Texas InstrumentsTPS70148PWPR
PowerPC e500v2 Microprocessor IC QorIQ P1 2 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)

Descriptions

Descriptions of Texas Instruments TPS70251PWP provided by its distributors.

LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
60dB(1KHz),50dB(1kHz) 190μA positive electrode Fixed 500mA,250mA 2 3.3V 2.7V 3.3V,1.8V 6V 280mV@ 500mA,- 1mV 0.01% HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
TPS70251 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 1.2mm 500mA 4.115W
Ic, V Reg, Ldo Dual, Smd, Htssop20; Input Voltage Max:6V; Input Voltage Min:2.7V; No. Of Outputs:2 Output; Regulator Output Type:Fixed; Ldo Regulator Case Style:Htssop; No. Of Pins:20Pins; Output Current - Output 1:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS70251PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70251PWP .