Texas Instruments TPS70248PWP

LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
$ 6.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70248PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet21 pages26 years ago

Farnell

Augswan

iiiC

Newark

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments TPS70248PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.293
$ 4.375
Stock
168,527
169,956
Authorized Distributors
4
0
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
2
2
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
1.5 V
Output Current
-
-
Dropout Voltage
-
170 mV
Power Supply Rejection Ratio (PSRR)
50 dB
-
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS70258PWP
LDO Regulator Pos 2.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70245PWP
DUAL-OUTPUT, LOW DROPOUT VOLTAGE REGULATORS WITH INTEGRATED SVS FOR SPLIT VOLTAGE SYSTEMS
Texas InstrumentsTPS70148PWP
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS70248PWP provided by its distributors.

LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
60dB(1KHz),50dB(1kHz) 190μA positive electrode Fixed 500mA,250mA 2 3.3V 2.7V 3.3V,1.5V 6V 280mV@ 500mA,- 1mV 0.01% HTSSOP-20 SMD mount 1.2mm(height)
LDO DUAL REG 3.3/1.5 20HTSSOP; Dropout voltage:0.17V; No. of Outputs:2; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Case Style:HTSSOP; Base Number:70248; Max Adjustable Output voltage:5.5V; Max Input Voltage:6V; Max ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70248PWP.