Texas Instruments TPS70145PWPR

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 4.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70145PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet21 pages26 years ago

Augswan

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments TPS70145PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.045
$ 5.316
$ 5.316
Stock
364,401
210,938
210,938
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
-
-
-
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70145PWPR.

Related Parts

Texas InstrumentsTPS70151PWPR
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70151PWP
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA, 250mA 20-HTSSOP
Texas InstrumentsTPS70248PWPR
LDO Regulator Pos 1.5V3.3V 0.5A/0.25A 20-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS70145PWPR provided by its distributors.

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
60dB(1kHz) 190μA positive electrode Fixed 500mA,250mA 2 3.3V 2.7V 3.3V,1.2V 6V 280mV@ 500mA,- 1mV 0.01% HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Dual Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:3.3V; Output Current Max:500mA; Dropout Voltage, Vdo:170mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.