Texas Instruments TPS70145PWP

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
$ 5.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS70145PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet21 pages26 years ago

element14 APAC

Newark

Augswan

Sierra IC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TPS70145PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.316
$ 4.045
$ 4.045
Stock
207,393
360,973
360,973
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
2
2
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
1.2 V
1.2 V
1.2 V
Output Current
-
-
-
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
20
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS70145PWP.

Related Parts

Texas InstrumentsTPS70251PWP
LDO Regulator Pos 1.8V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS70151PWPR
500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
Texas InstrumentsTPS70151PWP
Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA, 250mA 20-HTSSOP

Descriptions

Descriptions of Texas Instruments TPS70145PWP provided by its distributors.

500-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
LDO Regulator Pos 1.2V3.3V 0.5A/0.25A 20-Pin HTSSOP EP Tube
LDO, DUAL, 3.3V/1.2V, 0.5A, HTSSOP-20
IC REG LINEAR 3.3V/1.2V 20HTSSOP
IC REG LIN 3.3V/1.2V 20-HTSSOP
60dB(1kHz) 190μA positive electrode Fixed 500mA,250mA 2 3.3V 2.7V 4.5V 6V 280mV@ 500mA,- 1mV 0.01% HTSSOP-20 SMD mount 1.2mm(height)
LOW DROPOUT (LDO) VOLTAGE REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS70145PWP .