Texas Instruments TPS65110RGE

Ltps Lcd Bias Power Supply Triple Charge Pump | IC Reg Chrg Pump Ltps 3OUT 24QFN
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65110RGE.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet19 pages18 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.271
$ 1.631
Stock
129,526
298,025
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Dual Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, PDSO20
Dual Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, PDSO20

Descriptions

Descriptions of Texas Instruments TPS65110RGE provided by its distributors.

LTPS LCD BIAS POWER SUPPLY TRIPLE CHARGE PUMP | IC REG CHRG PUMP LTPS 3OUT 24QFN
Charge Pump STPUP 3.3V/7.5V/-2.7V 16mA/2mA/1mA 24-Pin VQFN EP Tube
SWITCHED CAPACITOR REGULATOR 520 kHz SWITCHING FREQ-MAX PQCC24
Triple Chargepump for LTPS LCD 24-VQFN
IC 3X CHARGE PUMP LCD BIAS 24QFN
-2.7V,3.3V,7.5V VQFN-24 SMD mount
DC/DC Charge Pump Converter IC; Primary Input Voltage:5.5V; No. of Outputs:3; Output Voltage:7.5V; Output Current:16mA; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.