Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS64202DBVT

1.8 to 6.5 V input, 550 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64202DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

element14 APAC

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS64202DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.106
$ 0.912
Stock
48,425,900
746,968,640
Authorized Distributors
4
5
Topology
Buck
Buck
Output Voltage
6.5 V
6.5 V
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS64203DBVT
IC REG CTRLR BUCK SOT23-6 Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Texas InstrumentsTPS64200DBVT
IC REG CTRLR BUCK SOT23-6 Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Texas InstrumentsREG710NA-3.3/250
30-mA Switched-Cap DC-DC Converter with fixed 3.3-V Output 6-SOT-23 -40 to 85
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm

Descriptions

Descriptions of Texas Instruments TPS64202DBVT provided by its distributors.

1.8 to 6.5 V input, 550 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Buck No Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD mount,glue mount 1.3mm(height)
TEXAS INSTRUMENTS UC3526DWPWM Controller, 35V-8V supply, 400 kHz, 5V/100mA out, SOIC-18
On a Reel of 250, Texas Instruments TPS64202DBVT, DC-DC Buck Controller 6-Pin, SOT-23
DC DC Cntrlr Single-OUT Step Down 1.8V to 6.5V Input 6-Pin SOT-23 T/R
BUCK CONTROLLER 3A ADJ, SMD, 64202; Voltage, Input Max:6.5V; Voltage, Output Max:6.5V; Max Output Current:3A; Power Dissipation:400mW; Voltage, Supply Min:1.8V; Voltage, Supply Max:6.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:64202; IC Generic Number:64202; Voltage, Output:6.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.