Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS64203DBVT

Buck No Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD mount,glue mount 1.3mm(height)
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS64203DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-15.66%

CAD Models

Download Texas Instruments TPS64203DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.729
$ 0.729
Stock
349,895
1,023,538
1,023,538
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
800 kHz
800 kHz
800 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
6.5 V
6.5 V
6.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS64202DBVR
1.8 to 6.5 V input, 550 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64202DBVT
1.8 to 6.5 V input, 550 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
Texas InstrumentsTPS64200DBVT
IC REG CTRLR BUCK SOT23-6 Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS64203DBVT provided by its distributors.

Buck No Transistor Driver 1 6.5V 1.2V 6.5V 1.8V SOT-23-6 SMD mount,glue mount 1.3mm(height)
IC REG CTRLR BUCK SOT23-6 Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
1.8 to 6.5 V input, 800 kHz, 95% efficient step-down controller, 20 uA, SOT-23 6-SOT-23 -40 to 85
STEP-DOWN CONTROLLER Switching Controller, Current-mode, 3A, 800kHz Switching Freq-Max, PDSO6
DC DC Cntrlr Single-OUT Step Down 1.8V to 6.5V Input 6-Pin SOT-23 T/R
BUCK CONTROLLER 3A ADJ, SMD, 64203; Tension, alimentation min.: 1.8V; Tension, alimentation max..: 6.5V; Nbre de sorties: 1 sortie; Rapport cyclique: 100%; Type de boîtier de contrôleur: SOT-23; Nombre de broches: 6Broche(s);
Buck Controller 3A Adj, Smd, 64203; Supply Voltage Min:1.8V; Supply Voltage Max:6.5V; No. Of Outputs:1 Output; Duty Cycle (%):100%; Controller Ic Case Style:Sot-23; No. Of Pins:6Pins; Switching Frequency:800Khz; Topology:Buck (Step Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS64203DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.