
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-TPS63901YCJRCT-ND | 10,810 | 1 | Cut Tape | ||||||||
| Mouser | 595-TPS63901YCJR | 109 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | TPS63901YCJR | 10,500 | 1 | Tape & Reel | 9h | |||||||
| Worldway Electronics | TPS63901YCJR | 16,222 | 7 | Tape & Reel | 8h | |||||||
| Utmel Electronic | 2502-TPS63901YCJR | 6,500 | Cut Tape | 18h |
Download datasheets and manufacturer documentation for Texas Instruments TPS63901YCJR.
Download Texas Instruments TPS63901YCJR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Texas Instruments TPS63901YCJR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TPS63901YCJR.