Texas Instruments TPS63060MDSCTEP

Conv DC-DC 2.5V to 12V Step Down/Step Up Single-Out 2.5V to 8V 1A 10-Pin WSON EP T/R
$ 10.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63060MDSCTEP.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Inventory History

3 month trend:
-45.93%

CAD Models

Download Texas Instruments TPS63060MDSCTEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.618
$ 13.564
Stock
178,834
18,649
Authorized Distributors
3
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2.4 MHz
3 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
12 V
12 V
Min Output Voltage
2.5 V
-
Max Output Voltage
8 V
-
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS63060DSCT
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS63061DSCT
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS63060DSCR
Switching Regulator, Current-mode, 1.3A, 2600kHz Switching Freq-Max, PDSO10
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9
Analog DevicesMAX8969EWL50+T
Switching Regulator, Voltage-mode, 0.7A, 3000kHz Switching Freq-Max, BICMOS, PBGA9
Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9

Descriptions

Descriptions of Texas Instruments TPS63060MDSCTEP provided by its distributors.

Conv DC-DC 2.5V to 12V Step Down/Step Up Single-Out 2.5V to 8V 1A 10-Pin WSON EP T/R
HIGH INPUT VOLTAGE BUCK-BOOST CONVE TE WITH 2-A SWITCH CU ENT 10-WSON -55 to 125
Switching Regulator, Current-mode, 1A, 2600kHz Switching Freq-Max, PDSO10
DC-DC Conv Buck-Boost 2.4MHz Adj 1 Ch 8V In 2.5V/12V Out SON SMD Adhesive Mount 750μm H
TPS63060 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 5V 3mm 2A Switch 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.