Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS63051RMWR

Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125

$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63051RMWR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages12 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS63051RMWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.45
Stock
665,054
372,214
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
-
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
-
-
Efficiency
-
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS63050RMWR
Buck-boost type Adjustable 2.5V~5.5V 2.5V~5.5V 500mA VFQFN-12(2.5x2.5) DC-DC Converters ROHS
Texas InstrumentsTPS630250RNCT
4-A switch single-inductor buck-boost converter in 3.7 mm² DSBGA package 14-VQFN-HR -40 to 125
Texas InstrumentsTPS62736RGYT
High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS63051RMWR provided by its distributors.

Tiny Single Inductor Buck Boost Converter 12-VQFN-HR -40 to 125
Conv DC-DC 2.5V to 5.5V Step Down/Step Up Single-Out 3.3V 0.5A 12-Pin VQFN T/R
Buck-Boost Yes 2.5MHz Fixed 1 3.3V 3.3V 5.5V 2.5V QFN SMD Adhesive Mount 2.5mm×2.5mm
Buck-boost type Fixed 3.3V 2.5V~5.5V 500mA QFN-12(2.5x2.5) DC-DC Converters ROHS
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PQCC12
DC DC Converters; TPS63051RMWR; TEXAS INSTRUMENTS; 12; Buck-Boost; 1 mm; 1
TPS63051 ALSO OPERATES IN PFM MODE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 2.5mm 500mA 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.